896-024-555-812

Heilind Number:EDA896-024-555-812
Manufacturer:EDAC
Manufacturer Number:896-024-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-555-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these black connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration within your PCB setup. Boasting 24 positions and a straight mount orientation, they provide efficient and reliable board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for industrial and commercial applications where reliability is paramount. Elevate your electronic systems with these high-quality connectors, a key component in ensuring smooth and uninterrupted operations.