896-024-556-201

Heilind Number:EDA896-024-556-201
Manufacturer:EDAC
Manufacturer Number:896-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and thermal resistance. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors offer reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. With 24 positions available, you can easily accommodate multiple components. Whether you need a straight or right-angle mount, these connectors offer flexibility in installation. Operating at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your system with these high-quality connectors for enhanced performance and reliability.