896-024-556-202

Heilind Number:EDA896-024-556-202
Manufacturer:EDAC
Manufacturer Number:896-024-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-202

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors ensure reliable performance under extreme conditions. Featuring two rows of 24 positions each, they offer high-density connectivity with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while the -40 to 105 °C operating temperature range guarantees versatility. Ideal for applications requiring a durable and high-amperage solution, these connectors in sleek black are a must-have for your PCB connectivity needs.