896-024-556-203

Heilind Number:EDA896-024-556-203
Manufacturer:EDAC
Manufacturer Number:896-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-203

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, offering 24 positions for versatile connectivity. Engineered for efficiency, these connectors maintain optimal performance in operating temperatures ranging from -40 to 105°C. Whether you're working on a commercial or industrial project, our Card Edge Connectors are the perfect solution for your connectivity needs.