896-024-556-204

Heilind Number:EDA896-024-556-204
Manufacturer:EDAC
Manufacturer Number:896-024-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-204

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, these connectors ensure reliable performance even in the most demanding environments. With a dual-row design, they offer 24 positions for seamless board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring both durability and efficiency. Upgrade your setup with these black connectors and experience enhanced connectivity like never before.