896-024-556-208

Heilind Number:EDA896-024-556-208
Manufacturer:EDAC
Manufacturer Number:896-024-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-208

Detailed Description

Elevate your circuit connection reliability with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure conductivity. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they ensure stable power transmission even in extreme conditions. The connectors boast a 2-row configuration, each with 24 positions spaced at .125 inches, perfect for high-density PCB applications. Their straight mount orientation and black color make them sleek and versatile for various electronic setups. Trust in the quality and durability of these connectors for seamless board-to-board connections in your projects.