896-024-556-212

Heilind Number:EDA896-024-556-212
Manufacturer:EDAC
Manufacturer Number:896-024-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-212

Detailed Description

Introducing our high-temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only look sharp but also offer robust performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 24 positions, they ensure reliable and efficient transmission of signals. The straight mount orientation and a row spacing of .2 inches make them easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications where durability and performance are non-negotiable. Trust in our connectors to keep your systems running smoothly, even in the harshest conditions.