896-024-556-802

Heilind Number:EDA896-024-556-802
Manufacturer:EDAC
Manufacturer Number:896-024-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance, these connectors feature a dual-row configuration with 24 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure and efficient conductivity. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, they are suitable for demanding environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Elevate your connectivity solutions with these top-of-the-line connectors.