896-024-556-803

Heilind Number:EDA896-024-556-803
Manufacturer:EDAC
Manufacturer Number:896-024-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-803

Detailed Description

Discover our high-temp card edge connectors, the optimal solution for your PCB connectivity needs. These connectors, crafted from UL 94V-0 Polyphenylene Sulfide, ensure reliable performance even in extreme environments, with an operating temperature range of -40 to 105°C. Featuring a sleek black design, they boast a 3A amperage rating and are perfect for high-power applications. With 24 positions spread across 2 rows, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Trust in our connectors for rugged durability and superior performance in any project.