896-024-556-807

Heilind Number:EDA896-024-556-807
Manufacturer:EDAC
Manufacturer Number:896-024-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-807

Detailed Description

Elevate your PCB connectivity with these high-temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable power delivery with a 3A amperage rating. The two-row design, with 24 positions, offers ample connectivity options for your applications. Crafted with precision from Copper Alloy, they guarantee low contact resistance and optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your PCB. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of industrial settings. Upgrade your circuit board connections with these top-of-the-line Card Edge Connectors.