896-024-556-812

Heilind Number:EDA896-024-556-812
Manufacturer:EDAC
Manufacturer Number:896-024-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-556-812

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for uncompromising performance in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With a pitch of .125 inches and two rows of 24 positions, they offer seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the trusted choice for critical applications where precision and durability are paramount. Upgrade your connectivity solutions with our Black Card Edge Connectors and experience unparalleled performance.