896-024-558-101

Heilind Number:EDA896-024-558-101
Manufacturer:EDAC
Manufacturer Number:896-024-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these black connectors feature a single row layout with 24 positions for seamless board-to-board connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your PCB setups with this essential component for enhanced connectivity and performance.