896-024-558-102

Heilind Number:EDA896-024-558-102
Manufacturer:EDAC
Manufacturer Number:896-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-102

Detailed Description

Enhance your circuit board connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a total of 24 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Upgrade your connectivity solutions with these top-of-the-line card edge connectors.