896-024-558-103

Heilind Number:EDA896-024-558-103
Manufacturer:EDAC
Manufacturer Number:896-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors offer a reliable amperage of 3 A, perfect for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure durability and safety. Featuring a single row with 24 positions and a pitch of .125 inches, these connectors provide seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for both standard and high-temperature environments. Elevate your PCB connectivity with these cutting-edge components.