896-024-558-104

Heilind Number:EDA896-024-558-104
Manufacturer:EDAC
Manufacturer Number:896-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient transmission of up to 3A. Perfect for single-row setups with 24 positions, these connectors boast a right-angle mount orientation, facilitating seamless integration. Operating smoothly within a wide temperature range of -40 to 105°C, they guarantee reliability in various applications. Elevate your PCB connections with these top-tier components.