896-024-558-108

Heilind Number:EDA896-024-558-108
Manufacturer:EDAC
Manufacturer Number:896-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row with 24 positions, ensuring efficient and reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures high conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise compatibility for your PCB setups. Their Right Angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with these superior Card Edge Connectors.