896-024-558-112

Heilind Number:EDA896-024-558-112
Manufacturer:EDAC
Manufacturer Number:896-024-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-112

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both durability and style. Featuring a single row layout with 24 positions, they provide efficient connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and commercial applications. Trust in our high-quality connectors to deliver seamless and secure board-to-board connections every time.