896-024-558-204

Heilind Number:EDA896-024-558-204
Manufacturer:EDAC
Manufacturer Number:896-024-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, offering reliable performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. With a 3A amperage rating, they provide efficient power transfer while the Copper Alloy contact material guarantees optimal conductivity. Designed for convenience, the connectors boast a right-angle mount orientation and a pitch of .125 inches, with two rows and 24 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.