896-024-558-208

Heilind Number:EDA896-024-558-208
Manufacturer:EDAC
Manufacturer Number:896-024-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for durability and performance, these black connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With a 3 A amperage rating and copper alloy contacts, they deliver optimal conductivity for your PCB applications. The dual-row design with 24 positions offers ample connectivity options, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any critical electronic system. Upgrade to our Card Edge Connectors today and experience the difference in quality and reliability.