896-024-558-212

Heilind Number:EDA896-024-558-212
Manufacturer:EDAC
Manufacturer Number:896-024-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for maximum durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 24 positions, they ensure secure and reliable connectivity. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors offer a stable connection in high-temperature environments, with an operating temperature range of -40 to 105 °C. Perfect for demanding industrial settings, they provide a seamless interface for your PCB assemblies. Upgrade your connectivity with these high-quality Card Edge Connectors.