896-024-558-602

Heilind Number:EDA896-024-558-602
Manufacturer:EDAC
Manufacturer Number:896-024-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors ensure optimal performance in demanding environments. Featuring a sleek black design and a single row configuration, they offer seamless integration into your setup. With a current rating of 3A, rest assured of reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance and safety. Each connector boasts 24 positions, allowing for extensive connectivity options. The copper alloy contacts and a pitch of 0.125 inches ensure efficient signal transmission. With a right-angle mount orientation, they facilitate easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.