896-024-558-607

Heilind Number:EDA896-024-558-607
Manufacturer:EDAC
Manufacturer Number:896-024-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 24 positions, perfect for streamlined PCB setups. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, they ensure both safety and longevity. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing guarantee precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance application. Elevate your PCB assembly with our cutting-edge Card Edge Connectors.