896-024-558-612

Heilind Number:EDA896-024-558-612
Manufacturer:EDAC
Manufacturer Number:896-024-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-612

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 24 positions and a convenient right angle mount orientation. With a pitch of .125 inches and row spacing of .2 inches, they ensure efficient PCB connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors guarantee reliability even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for high-temp applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.