896-024-558-802

Heilind Number:EDA896-024-558-802
Manufacturer:EDAC
Manufacturer Number:896-024-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage rating, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 24 positions. Engineered for flexibility, their right-angle mount orientation allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding applications in various industries. Elevate your connectivity solutions with our high-performance Card Edge Connectors.