896-024-558-803

Heilind Number:EDA896-024-558-803
Manufacturer:EDAC
Manufacturer Number:896-024-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure longevity and safety. With a sleek black finish and a right angle mount orientation, they seamlessly integrate into your setup. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of power, they provide robust connectivity for your applications. The .125-inch pitch and .2-inch row spacing, along with 24 positions, offer flexibility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature settings. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.