896-024-558-807

Heilind Number:EDA896-024-558-807
Manufacturer:EDAC
Manufacturer Number:896-024-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-807

Detailed Description

Enhance your equipment's connectivity with these high temperature card edge connectors. Designed for durability and optimal performance, they feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for added safety. With a 3A amperage, they ensure reliable power transmission, while the copper alloy contact material guarantees efficient signal transfer. Offering 24 positions across 2 rows, they provide ample connectivity options. The right angle mount orientation and .125-inch pitch make for easy installation, perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your setup with these essential components.