896-024-558-808

Heilind Number:EDA896-024-558-808
Manufacturer:EDAC
Manufacturer Number:896-024-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-808

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. Featuring a precision pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for 24 positions. The right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup requiring high-performance board-to-board connections.