896-024-558-812

Heilind Number:EDA896-024-558-812
Manufacturer:EDAC
Manufacturer Number:896-024-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-558-812

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable solution for your PCB connections. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they not only provide a secure fit but also ensure safety compliance. Featuring two rows and 24 positions, these connectors guarantee efficient data transmission. The copper alloy contact material and a pitch of .125 inches deliver high conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with our premium Card Edge Connectors.