896-024-559-101

Heilind Number:EDA896-024-559-101
Manufacturer:EDAC
Manufacturer Number:896-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless board-to-board integration, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in even the most demanding environments. With a right-angle mount orientation and a pitch of .125 inches, they offer versatile positioning options for your PCB layout. The copper alloy contact material and 24 positions guarantee efficient power transfer, while the single row design streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade to the ultimate in connectivity solutions and experience unmatched performance.