896-024-559-102

Heilind Number:EDA896-024-559-102
Manufacturer:EDAC
Manufacturer Number:896-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-102

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and a single row configuration with 24 positions. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliability in even the most demanding applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Trust in these connectors to deliver superior connectivity in your projects.