896-024-559-104

Heilind Number:EDA896-024-559-104
Manufacturer:EDAC
Manufacturer Number:896-024-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-104

Detailed Description

Elevate your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With a single row layout and 24 positions, they offer optimal space efficiency for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for maximizing space in compact designs. Plus, with an impressive operating temperature range of -40 to 105 °C, they deliver consistent performance even in harsh environments. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.