896-024-559-107

Heilind Number:EDA896-024-559-107
Manufacturer:EDAC
Manufacturer Number:896-024-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronics projects. Featuring 24 positions and a right-angle mount orientation, they ensure efficient and space-saving connections on your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Upgrade your board-to-board connections with these high-quality connectors, essential for any electronic setup.