896-024-559-108

Heilind Number:EDA896-024-559-108
Manufacturer:EDAC
Manufacturer Number:896-024-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a contact material of Copper Alloy, they offer seamless integration for your PCB connections. The .125-inch pitch and .2-inch row spacing, along with 24 positions, provide efficient data transmission. Mountable at a right angle, they suit various installation needs. Operating flawlessly between -40 and 105 °C, these connectors are ideal for demanding industrial applications. Explore our range of connectors for efficient and reliable board-to-board connections.