896-024-559-112

Heilind Number:EDA896-024-559-112
Manufacturer:EDAC
Manufacturer Number:896-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature conditions. With a single row layout and 24 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing long-lasting functionality. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our quality products to streamline your PCB assembly process with ease.