896-024-559-201

Heilind Number:EDA896-024-559-201
Manufacturer:EDAC
Manufacturer Number:896-024-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts offer a total of 24 positions, perfect for complex PCB setups. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Ideal for high-performance electronic devices, these connectors are a must-have for any PCB assembly project.