896-024-559-202

Heilind Number:EDA896-024-559-202
Manufacturer:EDAC
Manufacturer Number:896-024-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-202

Detailed Description

Enhance your circuit board connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows and 24 positions, they offer ample connectivity options for your PCB layouts. The copper alloy contact material guarantees a secure and stable connection, while the right-angle mount orientation allows for easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup today with these essential components.