896-024-559-208

Heilind Number:EDA896-024-559-208
Manufacturer:EDAC
Manufacturer Number:896-024-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-208

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a current rating of 3A, they deliver efficient power transmission, while their copper alloy contacts guarantee secure and stable connectivity. The two-row design with 24 positions offers versatility for various applications, and the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and electronic projects. Upgrade your connectivity solutions with these top-of-the-line components.