896-024-559-602

Heilind Number:EDA896-024-559-602
Manufacturer:EDAC
Manufacturer Number:896-024-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-602

Detailed Description

Enhance your connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a single row configuration with 24 positions at a pitch of .125 inches, they offer seamless integration for your PCBs. With a right-angle mount orientation and operating temperature range of -40 to 105°C, they provide flexibility in installation and robust functionality. Ideal for board-to-board connections, these connectors guarantee secure and efficient data transmission in various applications. Elevate your connectivity solutions with these high-quality components.