896-024-559-603

Heilind Number:EDA896-024-559-603
Manufacturer:EDAC
Manufacturer Number:896-024-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-603

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a total of 24 positions, they offer seamless board-to-board connectivity. The right-angle mount orientation and compact .125-inch pitch make them perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Upgrade your PCB connections with these premium Card Edge Connectors.