896-024-559-607

Heilind Number:EDA896-024-559-607
Manufacturer:EDAC
Manufacturer Number:896-024-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-607

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material, perfect for high-heat applications. With a single row design and 24 positions, they offer seamless connectivity for your PCB needs. Crafted with precision, the copper alloy contact material ensures reliable transmission. Featuring a right angle mount orientation and a pitch of .125 inches, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity with these high-performance Card Edge Connectors.