896-024-559-608

Heilind Number:EDA896-024-559-608
Manufacturer:EDAC
Manufacturer Number:896-024-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in high temperature environments, these connectors boast a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 24 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient board-to-board connections. Their right angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your connectivity solutions with these cutting-edge connectors.