896-024-559-612

Heilind Number:EDA896-024-559-612
Manufacturer:EDAC
Manufacturer Number:896-024-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-612

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for precision, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row design, they offer 24 positions with a pitch of .125 inches and row spacing of .2 inches for seamless integration on your PCB. The right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your connection solutions with these top-of-the-line connectors, perfect for demanding applications.