896-024-559-802

Heilind Number:EDA896-024-559-802
Manufacturer:EDAC
Manufacturer Number:896-024-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring a double row configuration and 24 positions, they ensure secure and efficient board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-saving installations, the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity. Explore the full range of our PCB connectors for more innovative solutions.