896-024-559-803

Heilind Number:EDA896-024-559-803
Manufacturer:EDAC
Manufacturer Number:896-024-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 24 positions each, they offer ample connectivity options for your circuitry. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Their right-angle mount orientation adds versatility to their application. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project requiring high functionality under extreme conditions. Elevate your connectivity game with these top-of-the-line components.