896-024-559-808

Heilind Number:EDA896-024-559-808
Manufacturer:EDAC
Manufacturer Number:896-024-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-559-808

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transfer. The two rows of 24 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, these connectors offer a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability. Trust in our connectors for seamless board-to-board connections in your electronic projects.