896-024-560-203

Heilind Number:EDA896-024-560-203
Manufacturer:EDAC
Manufacturer Number:896-024-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-203

Detailed Description

Elevate your high-temp connectivity with our advanced Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in extreme conditions. With two rows and 24 positions, they offer ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density applications. Their straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 degrees Celsius, they're built to withstand even the harshest of environments. Upgrade your PCB connectivity with these cutting-edge Card Edge Connectors.