896-024-560-208

Heilind Number:EDA896-024-560-208
Manufacturer:EDAC
Manufacturer Number:896-024-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black color and robust UL 94V-0 Polyphenylene Sulfide housing for optimal performance in challenging environments. With a double-row configuration and a total of 24 positions, they offer ample connectivity options for your application. Crafted with precision, the connectors boast Copper Alloy contacts for reliable signal transmission. The .125-inch pitch and .2-inch row spacing ensure efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in diverse industrial settings. Choose our Card Edge Connectors for unparalleled durability and functionality in your PCB designs.