896-024-560-212

Heilind Number:EDA896-024-560-212
Manufacturer:EDAC
Manufacturer Number:896-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-212

Detailed Description

Discover our high temperature card edge connectors, specifically designed for demanding applications. With a sleek black color and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they provide secure and efficient connectivity for your PCB boards. With a total of 24 positions, you can easily accommodate multiple connections. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in our connectors for seamless board-to-board connections in your electronic designs.