896-024-560-802

Heilind Number:EDA896-024-560-802
Manufacturer:EDAC
Manufacturer Number:896-024-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-802

Detailed Description

Experience seamless connectivity and durability with our High Temp Card Edge Connectors in classic black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance. With two rows and a total of 24 copper alloy contacts, they offer reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these straight-mount connectors can operate in temperatures ranging from -40 to 105 °C. Trust in our quality products for your board-to-board PCB connectivity needs.