896-024-560-804

Heilind Number:EDA896-024-560-804
Manufacturer:EDAC
Manufacturer Number:896-024-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-560-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and two rows of copper alloy contacts, perfect for high-speed data transmission. With a pitch of .125 inches and 24 positions, they offer seamless integration for your electronic components. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme temperatures ranging from -40 to 105°C. Whether you're a tech enthusiast or a professional, our connectors are the perfect choice for your next project. Trust in our commitment to quality and innovation in every aspect of our products.